
LCXND5050WKT220MMG | |
|---|---|
DigiKey Part Number | 587-LCXND5050WKT220MMGTR-ND - Tape & Reel (TR) 587-LCXND5050WKT220MMGCT-ND - Cut Tape (CT) 587-LCXND5050WKT220MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050WKT220MMG |
Description | FIXED IND 22UH 900MA 312 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 900 mA 312mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 312mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.24600 | £2.46 |
| 25 | £0.22720 | £5.68 |
| 50 | £0.21440 | £10.72 |
| 100 | £0.20210 | £20.21 |
| 250 | £0.18700 | £46.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.16941 | £135.53 |
| 1,600 | £0.15974 | £255.58 |
| 2,400 | £0.15434 | £370.42 |
| 4,000 | £0.14780 | £591.20 |
| 5,600 | £0.14365 | £804.44 |
| 8,000 | £0.13938 | £1,115.04 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

