150 µH Semi-Shielded Wirewound Inductor 220 mA 2.3Ohm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND4040TKL151MDG

DigiKey Part Number
587-LCXND4040TKL151MDGTR-ND - Tape & Reel (TR)
587-LCXND4040TKL151MDGCT-ND - Cut Tape (CT)
587-LCXND4040TKL151MDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND4040TKL151MDG
Description
FIXED IND 150UH 220MA 2.3 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 µH Semi-Shielded Wirewound Inductor 220 mA 2.3Ohm 1616 (4040 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
340mA
Shielding
Semi-Shielded
DC Resistance (DCR)
2.3Ohm
Q @ Freq
-
Frequency - Self Resonant
5.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,337
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.17900£1.79
100£0.14690£14.69
1,000£0.12083£120.83
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.10865£380.27
7,000£0.10246£717.22
10,500£0.09900£1,039.50
17,500£0.09482£1,659.35
24,500£0.09216£2,257.92
35,000£0.08943£3,130.05
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200