
LCXND4040KKL6R8MDG | |
|---|---|
DigiKey Part Number | 587-LCXND4040KKL6R8MDGTR-ND - Tape & Reel (TR) 587-LCXND4040KKL6R8MDGCT-ND - Cut Tape (CT) 587-LCXND4040KKL6R8MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND4040KKL6R8MDG |
Description | FIXED IND 6.8UH 1A 200 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 1 A 200mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 200mOhm |
Series | Frequency - Self Resonant 38MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 800mA | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.20200 | £2.02 |
| 100 | £0.16580 | £16.58 |
| 1,000 | £0.13635 | £136.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11896 | £594.80 |
| 10,000 | £0.11218 | £1,121.80 |
| 15,000 | £0.10840 | £1,626.00 |
| 25,000 | £0.10383 | £2,595.75 |
| 35,000 | £0.10092 | £3,532.20 |
| 50,000 | £0.09793 | £4,896.50 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

