
LCRNJ12575GL470MN | |
|---|---|
DigiKey Part Number | 587-LCRNJ12575GL470MNTR-ND - Tape & Reel (TR) 587-LCRNJ12575GL470MNCT-ND - Cut Tape (CT) 587-LCRNJ12575GL470MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCRNJ12575GL470MN |
Description | FIXED IND 47UH 2.95A 51.5 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 2.95 A 51.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LCRNJ12575GL470MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 51.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.90300 | £9.03 |
| 25 | £0.83520 | £20.88 |
| 50 | £0.78760 | £39.38 |
| 100 | £0.74260 | £74.26 |
| 250 | £0.68704 | £171.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.64782 | £323.91 |
| 1,000 | £0.61088 | £610.88 |
| 1,500 | £0.59029 | £885.43 |
| 2,500 | £0.56535 | £1,413.38 |
| 3,500 | £0.54952 | £1,923.32 |
| 5,000 | £0.53324 | £2,666.20 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |

