
LCRNJ10145GL680MN | |
|---|---|
DigiKey Part Number | 587-LCRNJ10145GL680MNTR-ND - Tape & Reel (TR) 587-LCRNJ10145GL680MNCT-ND - Cut Tape (CT) 587-LCRNJ10145GL680MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCRNJ10145GL680MN |
Description | FIXED IND 68UH 1.45A 150 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 1.45 A 150mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LCRNJ10145GL680MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.66A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.68000 | £6.80 |
| 25 | £0.62920 | £15.73 |
| 50 | £0.59300 | £29.65 |
| 100 | £0.55920 | £55.92 |
| 250 | £0.51736 | £129.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.48782 | £243.91 |
| 1,000 | £0.46001 | £460.01 |
| 1,500 | £0.44449 | £666.74 |
| 2,500 | £0.42570 | £1,064.25 |
| 3,500 | £0.41376 | £1,448.16 |
| 5,000 | £0.40149 | £2,007.45 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

