LCMCA160808T230NGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 3,890
Unit Price: £0.16000
Datasheet
23 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMCA160808T230NGR

DigiKey Part Number
587-LCMCA160808T230NGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCMCA160808T230NGR
Description
FERRITE BEAD 23 OHM 0603 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
23 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 6mOhm
Datasheet
 Datasheet
EDA/CAD Models
LCMCA160808T230NGR Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
6mOhm
Manufacturer
Taiyo Yuden
Ratings
AEC-Q200
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.039" (1.00mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
23 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMJ1608HM230NTWTaiyo Yuden3,890587-FBMJ1608HM230NTWCT-ND£0.16000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04336£173.44
Manufacturers Standard Package
Unit Price without VAT:£0.04336
Unit Price with VAT:£0.05203