


LCENA2520MKT3R3M0NK | |
|---|---|
DigiKey Part Number | 587-LCENA2520MKT3R3M0NKTR-ND - Tape & Reel (TR) 587-LCENA2520MKT3R3M0NKCT-ND - Cut Tape (CT) 587-LCENA2520MKT3R3M0NKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCENA2520MKT3R3M0NK |
Description | FIXED IND 3.3UH 1.3A 131 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 1.3 A 131mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 131mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.19900 | £1.99 |
| 25 | £0.18400 | £4.60 |
| 50 | £0.17340 | £8.67 |
| 100 | £0.16350 | £16.35 |
| 250 | £0.15128 | £37.82 |
| 500 | £0.14262 | £71.31 |
| 1,000 | £0.13448 | £134.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12251 | £367.53 |
| 6,000 | £0.11552 | £693.12 |
| 9,000 | £0.11163 | £1,004.67 |
| 15,000 | £0.10691 | £1,603.65 |
| 21,000 | £0.10391 | £2,182.11 |
| 30,000 | £0.10083 | £3,024.90 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

