


LCDND4040WKT3R3MM | |
|---|---|
DigiKey Part Number | 587-LCDND4040WKT3R3MMTR-ND - Tape & Reel (TR) 587-LCDND4040WKT3R3MMCT-ND - Cut Tape (CT) 587-LCDND4040WKT3R3MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDND4040WKT3R3MM |
Description | FIXED IND 3.3UH 3A 75 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 3 A 75mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.47200 | £4.72 |
| 25 | £0.43680 | £10.92 |
| 50 | £0.41180 | £20.59 |
| 100 | £0.38830 | £38.83 |
| 250 | £0.35924 | £89.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £0.32917 | £230.42 |
| 1,400 | £0.31039 | £434.55 |
| 2,100 | £0.29992 | £629.83 |
| 3,500 | £0.28723 | £1,005.30 |
| 4,900 | £0.27918 | £1,367.98 |
| 7,000 | £0.27090 | £1,896.30 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

