


LCDND3030MKTR47MM | |
|---|---|
DigiKey Part Number | 587-LCDND3030MKTR47MMTR-ND - Tape & Reel (TR) 587-LCDND3030MKTR47MMCT-ND - Cut Tape (CT) 587-LCDND3030MKTR47MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDND3030MKTR47MM |
Description | FIXED IND 470NH 4.7A 27 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 4.7 A 27mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.48400 | £4.84 |
| 25 | £0.44800 | £11.20 |
| 50 | £0.42220 | £21.11 |
| 100 | £0.39810 | £39.81 |
| 250 | £0.36828 | £92.07 |
| 500 | £0.34724 | £173.62 |
| 1,000 | £0.32741 | £327.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.30875 | £617.50 |
| 4,000 | £0.29116 | £1,164.64 |
| 6,000 | £0.28136 | £1,688.16 |
| 10,000 | £0.26949 | £2,694.90 |
| 14,000 | £0.26196 | £3,667.44 |
| 20,000 | £0.25490 | £5,098.00 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

