


LCDND2020KKT3R3MM | |
|---|---|
DigiKey Part Number | 587-LCDND2020KKT3R3MMTR-ND - Tape & Reel (TR) 587-LCDND2020KKT3R3MMCT-ND - Cut Tape (CT) 587-LCDND2020KKT3R3MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDND2020KKT3R3MM |
Description | FIXED IND 3.3UH 940MA 275 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 940 mA 275mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 275mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.30900 | £3.09 |
| 100 | £0.25410 | £25.41 |
| 1,000 | £0.20897 | £208.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.19336 | £483.40 |
| 5,000 | £0.18234 | £911.70 |
| 7,500 | £0.17620 | £1,321.50 |
| 12,500 | £0.16876 | £2,109.50 |
| 17,500 | £0.16403 | £2,870.53 |
| 25,000 | £0.15918 | £3,979.50 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

