
LBXNH8080YBL3R3NJG | |
|---|---|
DigiKey Part Number | 587-LBXNH8080YBL3R3NJGTR-ND - Tape & Reel (TR) 587-LBXNH8080YBL3R3NJGCT-ND - Cut Tape (CT) 587-LBXNH8080YBL3R3NJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBXNH8080YBL3R3NJG |
Description | FIXED IND 3.3UH 4.9A 19.5 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 4.9 A 19.5mOhm Max 3131 (8080 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 19.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 34MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.38100 | £3.81 |
| 100 | £0.31310 | £31.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.25750 | £257.50 |
| 2,000 | £0.24281 | £485.62 |
| 3,000 | £0.23462 | £703.86 |
| 5,000 | £0.22470 | £1,123.50 |
| 7,000 | £0.21840 | £1,528.80 |
| 10,000 | £0.21192 | £2,119.20 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

