Parametric Equivalent

LBXNE2424KKT4R7MN | |
|---|---|
DigiKey Part Number | 587-LBXNE2424KKT4R7MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBXNE2424KKT4R7MN |
Description | FIXED IND 4.7UH 670MA 290 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 670 mA 290mOhm Nonstandard |
Category | Current - Saturation (Isat) 880mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 290mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 50MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMXNE2424KKT4R7MN | Taiyo Yuden | 0 | 587-LMXNE2424KKT4R7MNTR-ND | £0.09167 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.09167 | £229.18 |
| Unit Price without VAT: | £0.09167 |
|---|---|
| Unit Price with VAT: | £0.11000 |

