LBXND5050WKT150MMG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.13566
Image for LBXND5050WKT150MMG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBXND5050WKT150MMG

DigiKey Part Number
587-LBXND5050WKT150MMGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LBXND5050WKT150MMG
Description
FIXED IND 15UH 1.2A 165 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 µH Semi-Shielded Wirewound Inductor 1.2 A 165mOhm Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Semi-Shielded
DC Resistance (DCR)
165mOhm
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£0.13566£108.53
Manufacturers Standard Package
Unit Price without VAT:£0.13566
Unit Price with VAT:£0.16279