Parametric Equivalent

LBRNJ10155GL2R2NN | |
|---|---|
DigiKey Part Number | 587-LBRNJ10155GL2R2NNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBRNJ10155GL2R2NN |
Description | FIXED IND 2.2UH 7.61A 7.2 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 7.61 A 7.2mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.230" (5.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.48215 | £964.30 |
| Unit Price without VAT: | £0.48215 |
|---|---|
| Unit Price with VAT: | £0.57858 |


