LBMCG321611T160NG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 13,753
Unit Price: £0.13000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.03640
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.08639
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,780
Unit Price: £0.13000
Datasheet
Image for LBMCG321611T160NG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBMCG321611T160NG

DigiKey Part Number
587-LBMCG321611T160NGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LBMCG321611T160NG
Description
FERRITE BEAD 16 OHM 1206 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 12mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
16 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
12mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.08639£172.78
Manufacturers Standard Package
Unit Price without VAT:£0.08639
Unit Price with VAT:£0.10367