Parametric Equivalent
Parametric Equivalent

LBDND2020KKTR47MM | |
|---|---|
DigiKey Part Number | 587-LBDND2020KKTR47MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBDND2020KKTR47MM |
Description | FIXED IND 470NH 2.2A 46 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 2.2 A 46mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.17505 | £437.62 |
| Unit Price without VAT: | £0.17505 |
|---|---|
| Unit Price with VAT: | £0.21006 |



