LBDND2020KKT1R5MM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.11138

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.11149
Datasheet
Image for LBDND2020KKT1R5MM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBDND2020KKT1R5MM

DigiKey Part Number
587-LBDND2020KKT1R5MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LBDND2020KKT1R5MM
Description
FIXED IND 1.5UH 1.35A 133 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 1.35 A 133mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
133mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.17505£437.62
Manufacturers Standard Package
Unit Price without VAT:£0.17505
Unit Price with VAT:£0.21006