Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LBCNF1608KKTR33MA | |
|---|---|
DigiKey Part Number | 587-LBCNF1608KKTR33MATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBCNF1608KKTR33MA |
Description | FIXED IND 330NH 3.3A 46 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 3.3 A 46mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13817 | £414.51 |
| Unit Price without VAT: | £0.13817 |
|---|---|
| Unit Price with VAT: | £0.16580 |


