
LB2518T102M | |
|---|---|
DigiKey Part Number | 587-LB2518T102MTR-ND - Tape & Reel (TR) 587-LB2518T102MCT-ND - Cut Tape (CT) 587-LB2518T102MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB2518T102M |
Description | FIXED IND 1MH 15MA 24 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mH Semi-Shielded Drum Core, Wirewound Inductor 15 mA 24Ohm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB2518T102M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 24Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.4MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 252 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.06500 | £0.65 |
| 100 | £0.05380 | £5.38 |
| 1,000 | £0.04425 | £44.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04172 | £83.44 |
| 4,000 | £0.03934 | £157.36 |
| 6,000 | £0.03801 | £228.06 |
| 10,000 | £0.03640 | £364.00 |
| 14,000 | £0.03537 | £495.18 |
| 20,000 | £0.03432 | £686.40 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

