
LAYPH10060DL4R7NGA | |
|---|---|
DigiKey Part Number | 587-LAYPH10060DL4R7NGATR-ND - Tape & Reel (TR) 587-LAYPH10060DL4R7NGACT-ND - Cut Tape (CT) 587-LAYPH10060DL4R7NGADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAYPH10060DL4R7NGA |
Description | FIXED IND 4.7UH 4.2A 11 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 4.2 A 11mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LAYPH10060DL4R7NGA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.394" W (10.10mm x 10.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 10 | £0.89600 | £8.96 |
| 25 | £0.82880 | £20.72 |
| 50 | £0.78180 | £39.09 |
| 100 | £0.73700 | £73.70 |
| 250 | £0.68184 | £170.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.64292 | £321.46 |
| 1,000 | £0.60627 | £606.27 |
| 1,500 | £0.58583 | £878.74 |
| 2,500 | £0.56108 | £1,402.70 |
| 3,500 | £0.54537 | £1,908.80 |
| 5,000 | £0.52921 | £2,646.05 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |

