


JWK105C6474MPHF | |
|---|---|
DigiKey Part Number | 587-6449-2-ND - Tape & Reel (TR) 587-6449-1-ND - Cut Tape (CT) 587-6449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JWK105C6474MPHF |
Description | CAP CER 0.47UF 6.3V X6S 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JWK105C6474MPHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08800 | £0.88 |
| 50 | £0.06200 | £3.10 |
| 100 | £0.05440 | £5.44 |
| 500 | £0.04150 | £20.75 |
| 1,000 | £0.03753 | £37.53 |
| 2,500 | £0.03334 | £83.35 |
| 5,000 | £0.03081 | £154.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02874 | £287.40 |
| 20,000 | £0.02703 | £540.60 |
| 30,000 | £0.02618 | £785.40 |
| 50,000 | £0.02523 | £1,261.50 |
| 70,000 | £0.02468 | £1,727.60 |
| 100,000 | £0.02414 | £2,414.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

