


JMK325BJ226KM-T | |
|---|---|
DigiKey Part Number | 587-1471-2-ND - Tape & Reel (TR) 587-1471-1-ND - Cut Tape (CT) 587-1471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325BJ226KM-T |
Description | CAP CER 22UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325BJ226KM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.47300 | £4.73 |
| 50 | £0.36760 | £18.38 |
| 100 | £0.33490 | £33.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.27994 | £139.97 |
| 1,000 | £0.26295 | £262.95 |
| 1,500 | £0.25443 | £381.64 |
| 2,500 | £0.24500 | £612.50 |
| 3,500 | £0.23949 | £838.22 |
| 5,000 | £0.23418 | £1,170.90 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

