


JMK325B7226KMHPR | |
|---|---|
DigiKey Part Number | 587-5450-2-ND - Tape & Reel (TR) 587-5450-1-ND - Cut Tape (CT) 587-5450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325B7226KMHPR |
Description | CAP CER 22UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325B7226KMHPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.23044 | £230.44 |
| 2,000 | £0.21772 | £435.44 |
| 3,000 | £0.21135 | £634.05 |
| 5,000 | £0.20428 | £1,021.40 |
| 7,000 | £0.20016 | £1,401.12 |
| 10,000 | £0.19619 | £1,961.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42200 | £4.22 |
| 50 | £0.32540 | £16.27 |
| 100 | £0.29590 | £29.59 |
| 500 | £0.24590 | £122.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.40600 | £4.06 |
| 50 | £0.31280 | £15.64 |
| 100 | £0.28420 | £28.42 |
| 500 | £0.23570 | £117.85 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

