


JMK107B7474KA-T | |
|---|---|
DigiKey Part Number | 587-3384-2-ND - Tape & Reel (TR) 587-3384-1-ND - Cut Tape (CT) 587-3384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107B7474KA-T |
Description | CAP CER 0.47UF 6.3V X7R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107B7474KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04200 | £0.42 |
| 50 | £0.02920 | £1.46 |
| 100 | £0.02510 | £2.51 |
| 500 | £0.01844 | £9.22 |
| 1,000 | £0.01638 | £16.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01330 | £53.20 |
| 8,000 | £0.01216 | £97.28 |
| 12,000 | £0.01159 | £139.08 |
| 20,000 | £0.01095 | £219.00 |
| 28,000 | £0.01058 | £296.24 |
| 40,000 | £0.01023 | £409.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

