
JMK105C6225KV-F | |
|---|---|
DigiKey Part Number | 587-JMK105C6225KV-FTR-ND - Tape & Reel (TR) 587-JMK105C6225KV-FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JMK105C6225KV-F |
Description | CAP CER 2.2UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105C6225KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03900 | £0.39 |
| 50 | £0.02620 | £1.31 |
| 100 | £0.02260 | £2.26 |
| 500 | £0.01648 | £8.24 |
| 1,000 | £0.01461 | £14.61 |
| 2,500 | £0.01263 | £31.58 |
| 5,000 | £0.01144 | £57.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01046 | £104.60 |
| 20,000 | £0.00966 | £193.20 |
| 30,000 | £0.00926 | £277.80 |
| 50,000 | £0.00882 | £441.00 |
| 70,000 | £0.00856 | £599.20 |
| 100,000 | £0.00831 | £831.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

