


JMK063BJ223KP-F | |
|---|---|
DigiKey Part Number | 587-5549-2-ND - Tape & Reel (TR) 587-5549-1-ND - Cut Tape (CT) 587-5549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK063BJ223KP-F |
Description | CAP CER 0.022UF 6.3V X5R 0201 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
EDA/CAD Models | JMK063BJ223KP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05000 | £0.50 |
| 50 | £0.03500 | £1.75 |
| 100 | £0.03020 | £3.02 |
| 500 | £0.02240 | £11.20 |
| 1,000 | £0.01998 | £19.98 |
| 2,500 | £0.01744 | £43.60 |
| 5,000 | £0.01591 | £79.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01402 | £210.30 |
| 30,000 | £0.01310 | £393.00 |
| 45,000 | £0.01264 | £568.80 |
| 75,000 | £0.01212 | £909.00 |
| 105,000 | £0.01183 | £1,242.15 |
| 150,000 | £0.01154 | £1,731.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

