2200 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
TAIYO YUDEN MLCCs

JMK042BJ222KC-W

DigiKey Part Number
587-JMK042BJ222KC-WTR-ND - Tape & Reel (TR)
587-JMK042BJ222KC-WCT-ND - Cut Tape (CT)
587-JMK042BJ222KC-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK042BJ222KC-W
Description
CAP CER 2200PF 6.3V X5R 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK042BJ222KC-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.04300£0.43
50£0.02940£1.47
100£0.02540£2.54
500£0.01862£9.31
1,000£0.01655£16.55
2,500£0.01436£35.90
5,000£0.01305£65.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000£0.01035£414.00
80,000£0.00975£780.00
120,000£0.00945£1,134.00
200,000£0.00912£1,824.00
280,000£0.00892£2,497.60
400,000£0.00873£3,492.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400