


JMK042BJ104KC-W | |
|---|---|
DigiKey Part Number | 587-5548-2-ND - Tape & Reel (TR) 587-5548-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JMK042BJ104KC-W |
Description | CAP CER 0.1UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK042BJ104KC-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05600 | £0.56 |
| 50 | £0.03900 | £1.95 |
| 100 | £0.03380 | £3.38 |
| 500 | £0.02514 | £12.57 |
| 1,000 | £0.02247 | £22.47 |
| 2,500 | £0.01968 | £49.20 |
| 5,000 | £0.01800 | £90.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | £0.01455 | £582.00 |
| 80,000 | £0.01378 | £1,102.40 |
| 120,000 | £0.01339 | £1,606.80 |
| 200,000 | £0.01297 | £2,594.00 |
| 280,000 | £0.01272 | £3,561.60 |
| 400,000 | £0.01248 | £4,992.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

