2200 pF ±10% 6.3V Ceramic Capacitor X5R 008004 (0201 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 6.3V Ceramic Capacitor X5R 008004 (0201 Metric)
TAIYO YUDEN MLCCs

JMK021BJ222KK5W

DigiKey Part Number
587-4848-2-ND - Tape & Reel (TR)
587-4848-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JMK021BJ222KK5W
Description
CAP CER 2200PF 6.3V X5R 008004
Customer Reference
Detailed Description
2200 pF ±10% 6.3V Ceramic Capacitor X5R 008004 (0201 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Not For New Designs
Package / Case
008004 (0201 Metric)
Capacitance
Size / Dimension
0.010" L x 0.005" W (0.25mm x 0.13mm)
Tolerance
±10%
Thickness (Max)
0.006" (0.14mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.50000£0.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.14490£724.50
Manufacturers Standard Package
Unit Price without VAT:£0.50000
Unit Price with VAT:£0.60000