4.7 µF ±20% 100V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 100V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

HMK325BJ475MN-TE

DigiKey Part Number
587-5036-2-ND - Tape & Reel (TR)
587-5036-1-ND - Cut Tape (CT)
587-5036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK325BJ475MN-TE
Description
CAP CER 4.7UF 100V X5R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 100V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK325BJ475MN-TE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK325BJ475KM-PETaiyo Yuden16,809587-5034-1-ND£0.74000Upgrade
HMK325BJ475KN-TETaiyo Yuden18,903587-5035-1-ND£0.94000Upgrade
HMK325BJ475MM-PETaiyo Yuden854587-HMK325BJ475MM-PECT-ND£0.83000Upgrade
HMK325C7475KN-TETaiyo Yuden296,752587-5038-1-ND£0.94000Similar
HMK325C7475MM-PETaiyo Yuden12,355587-5040-1-ND£0.77000Similar
In-Stock: 1,300
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.94000£0.94
10£0.61100£6.11
50£0.48100£24.05
100£0.44100£44.10
500£0.37314£186.57
1,000£0.35216£352.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.33490£669.80
4,000£0.32069£1,282.76
6,000£0.31357£1,881.42
10,000£0.30567£3,056.70
14,000£0.30106£4,214.84
20,000£0.29662£5,932.40
Manufacturers Standard Package
Unit Price without VAT:£0.94000
Unit Price with VAT:£1.12800