1 µF ±20% 100V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 100V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

HMK325BJ105MN-T

DigiKey Part Number
587-5033-2-ND - Tape & Reel (TR)
587-5033-1-ND - Cut Tape (CT)
587-5033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK325BJ105MN-T
Description
CAP CER 1UF 100V X5R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK325BJ105MN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,082
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.24200£2.42
50£0.18120£9.06
100£0.16260£16.26
500£0.13124£65.62
1,000£0.12155£121.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.11360£227.20
4,000£0.10705£428.20
6,000£0.10377£622.62
10,000£0.10013£1,001.30
14,000£0.09801£1,372.14
20,000£0.09597£1,919.40
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800