


HMK325B7225MMHP | |
|---|---|
DigiKey Part Number | 587-5031-2-ND - Tape & Reel (TR) 587-5031-1-ND - Cut Tape (CT) 587-5031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325B7225MMHP |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | HMK325B7225MMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.38200 | £3.82 |
| 50 | £0.29360 | £14.68 |
| 100 | £0.26630 | £26.63 |
| 500 | £0.22024 | £110.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20599 | £205.99 |
| 2,000 | £0.19427 | £388.54 |
| 3,000 | £0.18839 | £565.17 |
| 5,000 | £0.18189 | £909.45 |
| 7,000 | £0.17808 | £1,246.56 |
| 10,000 | £0.17442 | £1,744.20 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

