0.22 µF ±20% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
TAIYO YUDEN MLCCs

HMK107C7224MAHTE

DigiKey Part Number
587-5013-2-ND - Tape & Reel (TR)
587-5013-1-ND - Cut Tape (CT)
587-5013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK107C7224MAHTE
Description
CAP CER 0.22UF 100V X7S 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK107C7224MAHTE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,293
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.10600£1.06
50£0.07620£3.81
100£0.06700£6.70
500£0.05164£25.82
1,000£0.04692£46.92
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03983£159.32
8,000£0.03721£297.68
12,000£0.03589£430.68
20,000£0.03443£688.60
28,000£0.03358£940.24
40,000£0.03276£1,310.40
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600