0.047 µF ±20% 100V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMK107BJ473MA-T

DigiKey Part Number
587-HMK107BJ473MA-TTR-ND - Tape & Reel (TR)
587-HMK107BJ473MA-TCT-ND - Cut Tape (CT)
587-HMK107BJ473MA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK107BJ473MA-T
Description
CAP CER 0.047UF 100V X5R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 100V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.05200£0.52
50£0.03600£1.80
100£0.03120£3.12
500£0.02314£11.57
1,000£0.02065£20.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01694£67.76
8,000£0.01557£124.56
12,000£0.01488£178.56
20,000£0.01412£282.40
28,000£0.01367£382.76
40,000£0.01324£529.60
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000