
HMK107BJ224MA-TE | |
|---|---|
DigiKey Part Number | 587-HMK107BJ224MA-TETR-ND - Tape & Reel (TR) 587-HMK107BJ224MA-TECT-ND - Cut Tape (CT) 587-HMK107BJ224MA-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK107BJ224MA-TE |
Description | CAP CER 0.22UF 100V X5R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11400 | £1.14 |
| 50 | £0.08220 | £4.11 |
| 100 | £0.07250 | £7.25 |
| 500 | £0.05612 | £28.06 |
| 1,000 | £0.05109 | £51.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04355 | £174.20 |
| 8,000 | £0.04075 | £326.00 |
| 12,000 | £0.03934 | £472.08 |
| 20,000 | £0.03779 | £755.80 |
| 28,000 | £0.03688 | £1,032.64 |
| 40,000 | £0.03601 | £1,440.40 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

