82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
TAIYO YUDEN MLCCs

HMK105CG820JV-F

DigiKey Part Number
587-5011-2-ND - Tape & Reel (TR)
587-5011-1-ND - Cut Tape (CT)
587-5011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK105CG820JV-F
Description
CAP CER 82PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK105CG820JV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,969
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.10700£1.07
50£0.07660£3.83
100£0.06750£6.75
500£0.05210£26.05
1,000£0.04735£47.35
2,500£0.04234£105.85
5,000£0.03933£196.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03685£368.50
20,000£0.03481£696.20
30,000£0.03378£1,013.40
50,000£0.03265£1,632.50
70,000£0.03199£2,239.30
100,000£0.03135£3,135.00
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800