22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
TAIYO YUDEN MLCCs

HMK105CG220JV-F

DigiKey Part Number
587-5004-2-ND - Tape & Reel (TR)
587-5004-1-ND - Cut Tape (CT)
587-5004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK105CG220JV-F
Description
CAP CER 22PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK105CG220JV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04021A220JAT2AKYOCERA AVX9,628478-04021A220JAT2ACT-ND£0.19000Parametric Equivalent
CBR04C220J1GACKEMET9,900399-CBR04C220J1GACCT-ND£0.22000Parametric Equivalent
CC0402JRNPO0BN220YAGEO75,44013-CC0402JRNPO0BN220CT-ND£0.07000Parametric Equivalent
GMC04CG220J100NTCal-Chip Electronics, Inc.9,7744713-GMC04CG220J100NTCT-ND£0.07000Parametric Equivalent
GRT1555C2A220JA02DMurata Electronics7,443490-GRT1555C2A220JA02DCT-ND£0.07000Parametric Equivalent
In-Stock: 10,056
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.09300£0.93
50£0.06660£3.33
100£0.05850£5.85
500£0.04484£22.42
1,000£0.04061£40.61
2,500£0.03617£90.42
5,000£0.03349£167.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03129£312.90
20,000£0.02948£589.60
30,000£0.02857£857.10
50,000£0.02756£1,378.00
70,000£0.02698£1,888.60
100,000£0.02641£2,641.00
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200