


HMJ316BB7224KLHT | |
|---|---|
DigiKey Part Number | 587-4232-2-ND - Tape & Reel (TR) 587-4232-1-ND - Cut Tape (CT) 587-4232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMJ316BB7224KLHT |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | HMJ316BB7224KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.25500 | £2.55 |
| 50 | £0.19200 | £9.60 |
| 100 | £0.17240 | £17.24 |
| 500 | £0.13958 | £69.79 |
| 1,000 | £0.12945 | £129.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.12112 | £242.24 |
| 4,000 | £0.11425 | £457.00 |
| 6,000 | £0.11082 | £664.92 |
| 10,000 | £0.10701 | £1,070.10 |
| 14,000 | £0.10478 | £1,466.92 |
| 20,000 | £0.10264 | £2,052.80 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

