


GMK325BJ226MM-P | |
|---|---|
DigiKey Part Number | 587-5853-2-ND - Tape & Reel (TR) 587-5853-1-ND - Cut Tape (CT) 587-5853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK325BJ226MM-P |
Description | CAP CER 22UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK325BJ226MM-P Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.53700 | £5.37 |
| 50 | £0.42020 | £21.01 |
| 100 | £0.38400 | £38.40 |
| 500 | £0.32292 | £161.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.30402 | £304.02 |
| 2,000 | £0.28848 | £576.96 |
| 3,000 | £0.28069 | £842.07 |
| 5,000 | £0.27206 | £1,360.30 |
| 7,000 | £0.26701 | £1,869.07 |
| 10,000 | £0.26215 | £2,621.50 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

