


GMK325BJ225MN-T | |
|---|---|
DigiKey Part Number | 587-2255-2-ND - Tape & Reel (TR) 587-2255-1-ND - Cut Tape (CT) 587-2255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK325BJ225MN-T |
Description | CAP CER 2.2UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK325BJ225MN-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.21400 | £2.14 |
| 50 | £0.15960 | £7.98 |
| 100 | £0.14290 | £14.29 |
| 500 | £0.11458 | £57.29 |
| 1,000 | £0.10584 | £105.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09867 | £197.34 |
| 4,000 | £0.09276 | £371.04 |
| 6,000 | £0.08980 | £538.80 |
| 10,000 | £0.08652 | £865.20 |
| 14,000 | £0.08460 | £1,184.40 |
| 20,000 | £0.08276 | £1,655.20 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

