


GMK325BJ106MMHT | |
|---|---|
DigiKey Part Number | 587-3375-2-ND - Tape & Reel (TR) 587-3375-1-ND - Cut Tape (CT) 587-3375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK325BJ106MMHT |
Description | CAP CER 10UF 35V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK325BJ106MMHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29100 | £2.91 |
| 50 | £0.22060 | £11.03 |
| 100 | £0.19890 | £19.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.16220 | £81.10 |
| 1,000 | £0.15085 | £150.85 |
| 1,500 | £0.14517 | £217.75 |
| 2,500 | £0.13888 | £347.20 |
| 3,500 | £0.13520 | £473.20 |
| 5,000 | £0.13166 | £658.30 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

