


GMK325BJ106MMHP | |
|---|---|
DigiKey Part Number | 587-GMK325BJ106MMHPTR-ND - Tape & Reel (TR) 587-GMK325BJ106MMHPCT-ND - Cut Tape (CT) 587-GMK325BJ106MMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK325BJ106MMHP |
Description | CAP CER 10UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK325BJ106MMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.37600 | £3.76 |
| 50 | £0.28900 | £14.45 |
| 100 | £0.26210 | £26.21 |
| 500 | £0.21654 | £108.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20248 | £202.48 |
| 2,000 | £0.19090 | £381.80 |
| 3,000 | £0.18510 | £555.30 |
| 5,000 | £0.17867 | £893.35 |
| 7,000 | £0.17492 | £1,224.44 |
| 10,000 | £0.17130 | £1,713.00 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

