4.7 µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

GMK325B7475MNHTR

DigiKey Part Number
587-GMK325B7475MNHTR-ND - Tape & Reel (TR)
587-GMK325B7475MNHTRCT-ND - Cut Tape (CT)
587-GMK325B7475MNHTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK325B7475MNHTR
Description
CAP CER 4.7UF 35V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK325B7475MNHTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.64000£0.64
10£0.40900£4.09
50£0.31540£15.77
100£0.28650£28.65
500£0.23772£118.86
1,000£0.22263£222.63
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.21023£420.46
4,000£0.20002£800.08
6,000£0.19490£1,169.40
10,000£0.18923£1,892.30
14,000£0.18592£2,602.88
20,000£0.18273£3,654.60
Manufacturers Standard Package
Unit Price without VAT:£0.64000
Unit Price with VAT:£0.76800