10 µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

GMK325AB7106MMHP

DigiKey Part Number
587-GMK325AB7106MMHPTR-ND - Tape & Reel (TR)
587-GMK325AB7106MMHPCT-ND - Cut Tape (CT)
587-GMK325AB7106MMHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK325AB7106MMHP
Description
CAP CER 10UF 35V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK325AB7106MMHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 554
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.54000£0.54
10£0.33900£3.39
50£0.25900£12.95
100£0.23420£23.42
500£0.19244£96.22
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.17955£179.55
2,000£0.16895£337.90
3,000£0.16363£490.89
5,000£0.15775£788.75
7,000£0.15430£1,080.10
10,000£0.15100£1,510.00
Manufacturers Standard Package
Unit Price without VAT:£0.54000
Unit Price with VAT:£0.64800