


GMK316BBJ106KLHT | |
|---|---|
DigiKey Part Number | 587-GMK316BBJ106KLHTTR-ND - Tape & Reel (TR) 587-GMK316BBJ106KLHTCT-ND - Cut Tape (CT) 587-GMK316BBJ106KLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK316BBJ106KLHT |
Description | CAP CER 10UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK316BBJ106KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.25900 | £2.59 |
| 50 | £0.19520 | £9.76 |
| 100 | £0.17540 | £17.54 |
| 500 | £0.14214 | £71.07 |
| 1,000 | £0.13186 | £131.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.12341 | £246.82 |
| 4,000 | £0.11645 | £465.80 |
| 6,000 | £0.11297 | £677.82 |
| 10,000 | £0.10911 | £1,091.10 |
| 14,000 | £0.10685 | £1,495.90 |
| 20,000 | £0.10468 | £2,093.60 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

