GMK316B7105ML-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 24,081
Unit Price: £0.20000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 167,736
Unit Price: £0.24000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 17,000
Unit Price: £0.21000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,114
Unit Price: £0.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 61,019
Unit Price: £0.33000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,627
Unit Price: £0.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,069
Unit Price: £0.42000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 57
Unit Price: £0.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,990
Unit Price: £0.34000
Datasheet

Upgrade


KEMET
In Stock: 146,793
Unit Price: £0.22000
Datasheet

Upgrade


KEMET
In Stock: 127,981
Unit Price: £0.22000
Datasheet

Upgrade


TDK
In Stock: 55,632
Unit Price: £0.19000
Datasheet

Upgrade


TDK
In Stock: 32,704
Unit Price: £0.19000
Datasheet

Upgrade


TDK
In Stock: 109,836
Unit Price: £0.32000
Datasheet
1 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

GMK316B7105ML-T

DigiKey Part Number
GMK316B7105ML-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMK316B7105ML-T
Description
CAP CER 1UF 35V X7R 1206
Customer Reference
Detailed Description
1 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK316B7105ML-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.04548£90.96
Manufacturers Standard Package
Unit Price without VAT:£0.04548
Unit Price with VAT:£0.05458