


GMK316AB7475KLHT | |
|---|---|
DigiKey Part Number | 587-3368-2-ND - Tape & Reel (TR) 587-3368-1-ND - Cut Tape (CT) 587-3368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK316AB7475KLHT |
Description | CAP CER 4.7UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK316AB7475KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.19700 | £1.97 |
| 50 | £0.14640 | £7.32 |
| 100 | £0.13080 | £13.08 |
| 500 | £0.10446 | £52.23 |
| 1,000 | £0.09632 | £96.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08962 | £179.24 |
| 4,000 | £0.08412 | £336.48 |
| 6,000 | £0.08136 | £488.16 |
| 10,000 | £0.07830 | £783.00 |
| 14,000 | £0.07652 | £1,071.28 |
| 20,000 | £0.07480 | £1,496.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

