


GMK212BJ105KGHT | |
|---|---|
DigiKey Part Number | 587-3365-2-ND - Tape & Reel (TR) 587-3365-1-ND - Cut Tape (CT) 587-3365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK212BJ105KGHT |
Description | CAP CER 1UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK212BJ105KGHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASG21GSB5105KTNA01 | Taiyo Yuden | 2,519 | 587-MCASG21GSB5105KTNA01CT-ND | £0.15000 | Direct |
| UMK212BJ105KGHT | Taiyo Yuden | 1,123 | 587-3513-1-ND | £0.14000 | Upgrade |
| CGA4J3X5R1V105K125AB | TDK | 1,137 | 445-12683-1-ND | £0.21000 | Direct |
| CGA4J3X5R1H105K125AB | TDK | 3,255 | 445-12703-1-ND | £0.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08700 | £0.87 |
| 50 | £0.06180 | £3.09 |
| 100 | £0.05410 | £5.41 |
| 500 | £0.04128 | £20.64 |
| 1,000 | £0.03733 | £37.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03246 | £97.38 |
| 6,000 | £0.03008 | £180.48 |
| 9,000 | £0.02889 | £260.01 |
| 15,000 | £0.02756 | £413.40 |
| 21,000 | £0.02679 | £562.59 |
| 30,000 | £0.02605 | £781.50 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

