


GMK105ABJ105MV-F | |
|---|---|
DigiKey Part Number | 587-6270-2-ND - Tape & Reel (TR) 587-6270-1-ND - Cut Tape (CT) 587-6270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK105ABJ105MV-F |
Description | CAP CER 1UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK105ABJ105MV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08000 | £0.80 |
| 50 | £0.05640 | £2.82 |
| 100 | £0.04940 | £4.94 |
| 500 | £0.03750 | £18.75 |
| 1,000 | £0.03385 | £33.85 |
| 2,500 | £0.02999 | £74.97 |
| 5,000 | £0.02767 | £138.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02576 | £257.60 |
| 20,000 | £0.02419 | £483.80 |
| 30,000 | £0.02340 | £702.00 |
| 50,000 | £0.02253 | £1,126.50 |
| 70,000 | £0.02202 | £1,541.40 |
| 100,000 | £0.02153 | £2,153.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

