


GMJ325KB7106MMHP | |
|---|---|
DigiKey Part Number | 587-GMJ325KB7106MMHPTR-ND - Tape & Reel (TR) 587-GMJ325KB7106MMHPCT-ND - Cut Tape (CT) 587-GMJ325KB7106MMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMJ325KB7106MMHP |
Description | CAP CER 10UF 35V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMJ325KB7106MMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 10 | £0.55600 | £5.56 |
| 50 | £0.43580 | £21.79 |
| 100 | £0.39870 | £39.87 |
| 500 | £0.33582 | £167.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.31640 | £316.40 |
| 2,000 | £0.30042 | £600.84 |
| 3,000 | £0.29241 | £877.23 |
| 5,000 | £0.28353 | £1,417.65 |
| 7,000 | £0.27834 | £1,948.38 |
| 10,000 | £0.27335 | £2,733.50 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

